Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
3000+ | $1.030 ($1.1845) |
15000+ | $1.000 ($1.150) |
30000+ | $0.983 ($1.1304) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,090.00 ($3,553.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No7M-25.000MEEQ-T
Order Code2371858
Product Range7M Series
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product Range7M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (08-Jul-2021)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
7M Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 7M-25.000MEEQ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004