Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT26-32.768KHZF-BCopy
Manufacturer Standard Lead Time11 weeks
Order Code5130893
Product RangeQT26 Series
Your Part Number
999 total stock globally
Need more?
999 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.425 ($0.4888) |
| 10+ | $0.373 ($0.429) |
| 100+ | $0.344 ($0.3956) |
| 500+ | $0.337 ($0.3876) |
| 1000+ | $0.311 ($0.3576) |
Price for:Each
Minimum: 5
Multiple: 5
$2.12 ($2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT26-32.768KHZF-BCopy
Manufacturer Standard Lead Time11 weeks
Order Code5130893
Product RangeQT26 Series
Technical Datasheet
Product RangeQT26 Series
Crystal TypeQuartz
Crystal Frequency32.768kHz
Frequency Tolerance + / -5ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR35kohm
Crystal Case / PackageCylinder Radial, 6mm x 2mm Dia
No. of Pins2Pins
Crystal Dimensions2mm x 6.2mm
Crystal MountingThrough Hole
Qualification-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
QT26 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
35kohm
No. of Pins
2Pins
Crystal Mounting
Through Hole
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
5ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder Radial, 6mm x 2mm Dia
Crystal Dimensions
2mm x 6.2mm
Qualification
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
