Print Page
3 total stock globally
Need more?
3 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.810 ($4.3815) |
| 10+ | $2.190 ($2.5185) |
| 25+ | $1.950 ($2.2425) |
| 50+ | $1.870 ($2.1505) |
| 100+ | $1.810 ($2.0815) |
| 500+ | $1.780 ($2.047) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.81 ($4.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoTA-6.000MBD-T
Order Code2100485
Product RangeTA Series
Technical Datasheet
Frequency Nom6MHz
Oscillator CaseSMD, 7mm x 5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeTA Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
6MHz
Frequency Stability + / -
25ppm
Product Range
TA Series
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Oscillator Case
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168