Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUK SOLENOID
Manufacturer Part NoCA25  A201/GBA002 * FT
Order Code3412556
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUK SOLENOID
Manufacturer Part NoCA25  A201/GBA002 * FT
Order Code3412556
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP65
Approvals / StandardsIEC 60947
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
32A
Approvals / Standards
IEC 60947
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086