Print Page
1PK-TZ003
TWEEZERS SMD/VACUUM 120MM
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part No1PK-TZ003
Order Code3971200
Technical Datasheet
Lifter Type-
Length120mm
External Diameter-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Lifter Type
-
External Diameter
-
SVHC
No SVHC (17-Dec-2014)
Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06