Print Page
20844
Eyelet Plier Set, 7" Round Punch Pliers with 100 x 6mm Eyelets
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part No20844
Order Code250379702
Also Known AsGTIN UPC EAN: 5029594208444
Technical Datasheet
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.020 ($8.073) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$7.02 ($8.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part No20844
Order Code250379702
Also Known AsGTIN UPC EAN: 5029594208444
Technical Datasheet
Punch TypeRound
Punch Size-
Product Range-
Product Overview
- A 7" eyelet pliers set complete with 100mm x 7mm diameter eyelets
- The pliers set is designed to punch and secure eyelets into sheeting, tarpaulins, cloth and other materials
- Additional eyelets are available in packs of 200
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19