Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $9.760 ($11.224) |
10+ | $9.180 ($10.557) |
50+ | $8.600 ($9.890) |
100+ | $8.000 ($9.200) |
200+ | $7.620 ($8.763) |
600+ | $6.900 ($7.935) |
Price for:Each
Minimum: 1
Multiple: 1
$9.76 ($11.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoRB377
Order Code8744572
Technical Datasheet
Connector Type AIDC Socket, 44 Way
Connector Type BIDC Socket, 40 Way
Jacket ColourWhite
Product Range-
Product Overview
The RB377 is a 300mm Adaptor Cable with 44-way IDC to 40-way IDC connectors, white jacket. Ideal for motherboard (IDE) to 2.5-inch laptop hard drive connection.
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
IDC Socket, 44 Way
Jacket Colour
White
Connector Type B
IDC Socket, 40 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5