Print Page
TK-613
Thermometer, -200°C to +1372°C, 165 mm, 76 mm, 43 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoTK-613
Order Code1426143
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height165mm
External Width76mm
External Depth43mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
This dual input K-Type thermometer offers higher accuracy to ±0.15% of reading and fast response times. Ideal for industrial and laboratory use
- -200° to 1372°C x 0.1°
- Measures in °C , °F, (plus Kelvin), user selectable
- Dual Input Thermometer accepts 2 inputs with individual measurements or as differential measurements
- Scan function for T1, T2, T1-T2, Max, Hold
- Sampling rate of 2.5 times per second
- Over Range indication
- Data Hold freezes displayed values
- Max Hold displays highest measured value
- Auto Power Off
- Low Battery indication
- 45mm LCD display with backlight and function indicators
- Impact-resistant ABS case with protective rubber holster & flip out stand
Applications
Test & Measurement
Contents
Soft carry case, rubber holster, 2 x 950mm bead probes & battery
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
76mm
Product Range
-
External Height
165mm
External Depth
43mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45