Print Page
ZTB485E.
Resonator, Ceramic, 485 kHz, ± 0.5%
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.140 ($0.161) |
Price for:Each
Minimum: 1
Multiple: 1
$0.14 ($0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoZTB485E.Copy
Order Code1774404
Technical Datasheet
Frequency485kHz
Product Range-
No. of Pins2 Pin
Resonant Frequency485kHz
Frequency Tolerance± 0.5%
Frequency Stability-
Resonant Impedance-
No. of Pins2Pins
Oscillator MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Frequency
485kHz
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Oscillator Mounting
Through Hole
Operating Temperature Max
-
Product Range
-
Resonant Frequency
485kHz
Frequency Stability
-
No. of Pins
2Pins
Operating Temperature Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001