Print Page
Image is for illustrative purposes only. Please refer to product description.
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $99.160 ($114.034) |
Price for:Each
Minimum: 1
Multiple: 1
$99.16 ($114.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoPSR-25
Order Code121309101
Technical Datasheet
On State Current Max25A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage5kV
Supply Frequency60Hz
Operating Temperature Min0°C
Operating Temperature Max65°C
Product Overview
The PSR-25 from United Automation is a phase angle power control module. This power control module is a high power, full wave AC phase angle controller in a compact package is capable of regulating up to 6KW (25A) 230VAC. This module is suitable for quartz lamps, conventional resistive heating elements including ovens, moulders, dryers and some inductive loads.
- Solid state reliability
- Epoxy encapsulated
- Simple wiring and screw mounting
- Rugged and compact
- High current capability
- Internal snubber
- CE approved
- AC line voltage range from 110V to 230V
- Isolation voltage of 500Vrms
- Maximum operating temperature is 65°C
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
On State Current Max
25A
Supply Voltage Max
253VAC
Supply Frequency
60Hz
Operating Temperature Max
65°C
Supply Voltage Min
207VAC
Isolation Voltage
5kV
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1