Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoSSC-25
Order Code121310401
Product RangeSSC
Your Part Number
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $134.490 ($154.6635) |
Price for:Each
Minimum: 1
Multiple: 1
$134.49 ($154.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoSSC-25
Order Code121310401
Product RangeSSC
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating-
No. of PhasesSingle Phase
No. of Poles-
Current Rating25A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
IP / NEMA Rating-
Product RangeSSC
Product Overview
This mains operated soft start power module gives an adjustable ramp up time of between 1 to 60 seconds. The unit also incorporates a 10 50% pedestal, which allows a variable set point of the start up voltage required on certain applications. These units are capable of soft starting loads up to 25A (when mounted on a suitable heatsink)
- Mains operated
- Adjustable ramp-up 1s-40s.
- 10%–50% pedestal, allows variable set point for voltage ramp-up
- Suitable for loads up to 25A
- In-built snubber network
- High in-rush capability
- Solid state reliability
- 5kV isolation voltage
- Triac limiting current 26A rms
- Unit current rating 15A
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
25A
Supply Voltage Max
253VAC
Product Range
SSC
Power Rating
-
No. of Poles
-
Supply Voltage Min
207VAC
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1