Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKMG630ELL220ME11D
Order Code1364001
Product RangeKMG Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMG630ELL220ME11D
Order Code1364001
Product RangeKMG Series
Technical Datasheet
Capacitance22µF
Voltage(DC)63V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeKMG Series
ESR-
Ripple Current71mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Alternatives for EKMG630ELL220ME11D
5 Products Found
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
KMG Series
Ripple Current
71mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000491