Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4045BCopy
Manufacturer Standard Lead Time17 weeks
Order Code5147028
Your Part Number
1,990 total stock globally
Need more?
1,990 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.899 ($1.0338) |
| 10+ | $0.732 ($0.8418) |
| 25+ | $0.684 ($0.7866) |
| 50+ | $0.637 ($0.7326) |
| 100+ | $0.589 ($0.6774) |
| 150+ | $0.578 ($0.6647) |
| 200+ | $0.566 ($0.6509) |
| 250+ | $0.554 ($0.6371) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.50 ($5.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4045BCopy
Manufacturer Standard Lead Time17 weeks
Order Code5147028
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)164mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.65V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
10°
Radiant Intensity (Ie)
164mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.65V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001