Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268001CL
Order Code242503602
Product RangePro Grade Classic XKE Series
Your Part Number
Technical Datasheet
800 total stock globally
Need more?
800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.320 ($1.518) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$1.32 ($1.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268001CL
Order Code242503602
Product RangePro Grade Classic XKE Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid, 6 x 0.2mm
Voltage Rating-
Jacket MaterialNeoprene, PVC
Conductor MaterialCopper
External Diameter3.5mm
Product RangePro Grade Classic XKE Series
Product Overview
The 268001CL is a 1-pair Pro Grade black classic XKE Install Cable, foil screened twisted pair for installation and rack wiring. Tough, flexible and very easy to prepare as the foil screen is bonded to the outer jacket, this cable type is also useful for bodge leads, adaptor cables and multi-pin breakouts where individual tails need to be colour identified or are to be permanently installed.
- CPR: Not Yet Qualified
- XLPE Cross linked polyethylene insulation
- Aluminium/polyester foil screen
- <gt/>8N/mm² Tensile strength
- <gt/>250% Elongation
- 1000VDC Test voltage
- <lt/>85Ω/km Conductor
- 50pF/m Core to core nominal capacitance
Applications
Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
Pro Grade Classic XKE Series
No. of Pairs
1 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
Solid, 6 x 0.2mm
Jacket Material
Neoprene, PVC
External Diameter
3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1