
| Manufacturer | VAN DAMME |
|---|---|
| Manufacturer Part No | 268003CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 189109701 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.280 ($2.622) |
Product Information
| Manufacturer | VAN DAMME |
|---|---|
| Manufacturer Part No | 268003CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 189109701 |
| Technical Datasheet |
Product Overview
The 268003C is a 2-core Screened Cable with foil screened twisted pair for installation and a rack wiring. Tough, flexible and very easy to prepare as the foil screen is bonded to the outer jacket, this cable type is also useful for bodge leads, adaptor cable and multi-pin breakouts where individual tails need to be colour identified or are to be permanently installed. It has bare silver-plated ultra pure oxygen free copper wire conductor, XLPE cross-linked polyethylene insulation, aluminium/polyester foil screen and a red flexible PVC/neoprene composite jacket.
- CPR: Not Yet Qualified
- <gt/>8N/mm² Tensile strength
- <gt/>250% Elongation
- <lt/>85Ω Conductor and screen resistance
- <gt/>5000MΩ/km Insulation resistance
Applications
Industrial, Audio
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .031 |
