Print Page
ELPM 100
Linear Position Sensor, Cylindrical, 24 V, ± 1%, 10 kohm, 100 mm, ELPM Series
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $637.190 ($732.7685) |
Price for:Each
Minimum: 1
Multiple: 1
$637.19 ($732.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoELPM 100
Order Code457465701
Technical Datasheet
Input Voltage24V
Operating Wiper Current (max)10µA
Potentiometer Resistance10ohm
Operating Temperature Min-30°C
Operating Temperature Max150°C
Technical Specifications
Input Voltage
24V
Potentiometer Resistance
10ohm
Operating Temperature Max
150°C
Operating Wiper Current (max)
10µA
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06