Print Page
EPT3100-C-2000 PSI-B-5-C
Pressure Transmitter, Gauge, 1/8" NPT Male, 2000 psi, 1/8", 3 Pin Metri-Pack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-C-2000 PSI-B-5-CCopy
Manufacturer Standard Lead Time13 weeks
Order Code4574736
Product RangeEPT3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $323.690 ($372.2435) |
Price for:Each
Minimum: 1
Multiple: 1
$323.69 ($372.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-C-2000 PSI-B-5-CCopy
Manufacturer Standard Lead Time13 weeks
Order Code4574736
Product RangeEPT3100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/8" NPT Male
Sensor Output TypeVoltage
Operating Pressure Min-
Pressure Measurement TypeGauge
Operating Pressure Max2000psi
Voltage Rating5V
Port Style1/8" MNPT
Pressure Port Size1/8"
Transducer Connection / Termination3 Pin Metri-Pack
Supply Current10mA
Supply Voltage Min-
Supply Voltage Max5V
Media TypeGas, Liquid
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT3100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
5V
Pressure Port Size
1/8"
Supply Current
10mA
Supply Voltage Max
5V
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Pressure Port Type
1/8" NPT Male
Operating Pressure Min
-
Operating Pressure Max
2000psi
Port Style
1/8" MNPT
Transducer Connection / Termination
3 Pin Metri-Pack
Supply Voltage Min
-
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
EPT3100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0641