Print Page
EPT9100-A-25000-B-4-C
Pressure Transmitter, 3625 PSI, Gauge, Stainless Steel, -40 °C to 105°C, G1/4" E Male
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT9100-A-25000-B-4-CCopy
Manufacturer Standard Lead Time13 weeks
Order Code4574768
Product RangeEPT9100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $289.260 ($332.649) |
Price for:Each
Minimum: 1
Multiple: 1
$289.26 ($332.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT9100-A-25000-B-4-CCopy
Manufacturer Standard Lead Time13 weeks
Order Code4574768
Product RangeEPT9100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeG1/4 E Male
Operating Pressure Min-
Operating Pressure Max3625psi
Pressure Port Size1/4"
Transducer Connection / TerminationMetri-Pack
Supply Voltage Min8V
Supply Voltage Max32V
Media Type-
Output Interface0.5V to 4.5V
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT9100 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
1/4"
Supply Voltage Min
8V
Media Type
-
Sensor Output Type
Voltage
Operating Temperature Min
-40°C
Product Range
EPT9100 Series
Pressure Port Type
G1/4 E Male
Operating Pressure Max
3625psi
Transducer Connection / Termination
Metri-Pack
Supply Voltage Max
32V
Output Interface
0.5V to 4.5V
Housing Material
Stainless Steel
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06