Print Page
PZ12-A-125P
Linear Motion Position Sensor, Cylindrical, 60 V, ± 0.1%, 5 kohm, 125 mm, PZ12 Series
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
1 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $302.140 ($347.461) |
Price for:Each
Minimum: 1
Multiple: 1
$302.14 ($347.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoPZ12-A-125P
Order Code457467701
Technical Datasheet
Input Voltage60V
Operating Wiper Current (max)1mA
Potentiometer Resistance5ohm
Operating Temperature Min-30°C
Operating Temperature Max100°C
Technical Specifications
Input Voltage
60V
Potentiometer Resistance
5ohm
Operating Temperature Max
100°C
Operating Wiper Current (max)
1mA
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06