Print Page
VLP50
Linear Position Sensor, Square, 42 V, ± 0.1%, 5 kohm, 50 mm, VLP Series
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $482.200 ($554.530) |
Price for:Each
Minimum: 1
Multiple: 1
$482.20 ($554.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoVLP50
Order Code457468801
Technical Datasheet
Input Voltage42V
Potentiometer Resistance5ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Technical Specifications
Input Voltage
42V
Operating Temperature Min
-40°C
Potentiometer Resistance
5ohm
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1