Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARITRONIX
Manufacturer Part NoMDLS20464-LV-LED04
Order Code1183142
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerVARITRONIX
Manufacturer Part NoMDLS20464-LV-LED04
Order Code1183142
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.7mm
LCD Display TypeSTN
Module Size98mm x 60mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The MDLS20464-LV-LED04 is a 20 character x 4 lines Alphanumeric LCD Display with transflective display mode, parallel interface type and STN LCD display type.
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.7mm
Module Size
98mm x 60mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
SVHC
To Be Advised
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091172
