Print Page
Image is for illustrative purposes only. Please refer to product description.
317 total stock globally
Need more?
317 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $8.560 ($9.844) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$8.56 ($9.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No4003211111.
Order Code406532502
Technical Datasheet
Battery Voltage1.5V
Battery Capacity1.27Ah
External Diameter10.5mm
External Height44.5mm
Pack Quantity10
Weight11.4g
Battery Compliance-
Product Overview
- Industrial alkaline AAA battery
- Battery voltage is 1.5V
- Battery size code is AAA
- Battery technology is alkaline
- Battery capacity is 1.27Ah
- External diameter is 10.5mm, external height is 44.5mm
- Permissible temperature range is -20°C to 50°C
- Shelf life (coding) is 10 years
- Battery terminal is raised positive and flat negative
Technical Specifications
Battery Voltage
1.5V
External Diameter
10.5mm
Pack Quantity
10
Battery Compliance
-
Battery Capacity
1.27Ah
External Height
44.5mm
Weight
11.4g
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114