Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No4006211111.
Order Code406532602
Also Known AsGTIN UPC EAN: 4008496882076
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $7.230 ($8.3145) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.23 ($8.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No4006211111.
Order Code406532602
Also Known AsGTIN UPC EAN: 4008496882076
Technical Datasheet
Battery Voltage1.5V
External Diameter14.5mm
Battery Capacity2.97Ah
External Height50.5mm
Pack Quantity10
Weight23.8g
Battery Compliance-
Product Overview
- Industrial alkaline AA battery
- Battery voltage is 1.5V
- Battery size code is AA
- Battery technology is alkaline
- Battery capacity is 2.97Ah
- External diameter is 14.5mm, external height is 50.5mm
- Permissible temperature range is -20°C to 50°C
- Shelf life (coding) is 10 years
- Battery terminal is raised positive and flat negative
Technical Specifications
Battery Voltage
1.5V
Battery Capacity
2.97Ah
Pack Quantity
10
Battery Compliance
-
External Diameter
14.5mm
External Height
50.5mm
Weight
23.8g
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85061018
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0238