Print Page
5122101501
Rechargeable Battery, Ready 4 Use, Single Cell, 8.4 V, Nickel Metal Hydride, 170 mAh, Snap Contact
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | 5122101501Copy |
| Order Code | 1674507 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VARTA |
|---|---|
| Manufacturer Part No | 5122101501Copy |
| Order Code | 1674507 |
| Technical Datasheet | |
| Battery Voltage | 8.4V |
| Battery Technology | Nickel Metal Hydride |
| Battery Capacity | 170mAh |
| Battery Size Code | - |
| Battery Terminals | Snap Contact |
| External Height | 48.5mm |
| External Width | 26.6mm |
| External Depth | 15.7mm |
| Weight | 47.5g |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Product Range | - |
Product Overview
- Nickel Metal Hydride rechargable 9V PP3 battery
- Fully charged and ready 4 use
- Proven product safety
- Long product life
- Suitable for cordless microphones, security detectors, medical instruments, smoke alarms
Technical Specifications
| Battery Voltage | 8.4V |
|---|---|
| Battery Capacity | 170mAh |
| Battery Terminals | Snap Contact |
| External Width | 26.6mm |
| Weight | 47.5g |
| Battery NEDA Code | - |
| Battery Technology | Nickel Metal Hydride |
|---|---|
| Battery Size Code | - |
| External Height | 48.5mm |
| External Depth | 15.7mm |
| Battery IEC Code | - |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85075000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .048 |
