Print Page
CTB40
Rechargeable Battery, Telephone, Single Cell, 3.6 V, Nickel Metal Hydride, 140 mAh, Connector, 1
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part NoCTB40Copy
Order Code3827288
Technical Datasheet
Battery TechnologyNickel Metal Hydride
Battery Size Code-
Battery TerminalsConnector
Pack Quantity1
Battery Type / Size-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Technology
Nickel Metal Hydride
Battery Terminals
Connector
Battery Type / Size
-
Battery NEDA Code
-
Product Range
-
Battery Size Code
-
Pack Quantity
1
Battery IEC Code
-
Battery Compliance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85073020
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
