Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092A1-12V
Order Code2907144
Product Range1092 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092A1-12V
Order Code2907144
Product Range1092 Series
Technical Datasheet
LED ColourRed
Operating Voltage12V
Mounting Hole Dia12.7mm
Forward Current If25mA
Luminous Intensity13cd
IP / NEMA Rating-
Product Range1092 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
13cd
Product Range
1092 Series
Operating Voltage
12V
Forward Current If
25mA
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896