Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44-RAG12H-CW0
Order Code3219825
Product Range40 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44-RAG12H-CW0
Order Code3219825
Product Range40 Series
Technical Datasheet
LED ColourRed, Amber, Green
Mounting Hole Dia0.25"
Forward Current / ColourR 20mA, A 20mA, G 20mA
Operating Voltage / ColourR 12V, A 12V, G 12V
Luminous Intensity / ColourR 6mcd, A 6mcd, G 6mcd
IP / NEMA Rating-
Product Range40 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Colour
Red, Amber, Green
Forward Current / Colour
R 20mA, A 20mA, G 20mA
Luminous Intensity / Colour
R 6mcd, A 6mcd, G 6mcd
Product Range
40 Series
Mounting Hole Dia
0.25"
Operating Voltage / Colour
R 12V, A 12V, G 12V
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001978