Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C500120W
Order Code2799720
Product RangeCNX714 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C500120W
Order Code2799720
Product RangeCNX714 Series
Technical Datasheet
LED ColourGreen
Operating Voltage120VAC
Mounting Hole Dia14mm
Forward Current If8mA
Luminous Intensity924mcd
IP / NEMA RatingIP67
Product RangeCNX714 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
14mm
Luminous Intensity
924mcd
Product Range
CNX714 Series
Operating Voltage
120VAC
Forward Current If
8mA
IP / NEMA Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072