Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL65DY2L.
Order Code2674061
Product RangeL65 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL65DY2L.
Order Code2674061
Product RangeL65 Series
Technical Datasheet
LED ColourYellow
Operating Voltage2VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity20mcd
IP / NEMA RatingNot Rated
Product RangeL65 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for L65DY2L.
1 Product Found
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
20mcd
Product Range
L65 Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003815