Print Page
104-080-035
Audio / Video Cable Assembly, High Speed 4K, HDMI Plug, HDMI Plug, 1.15 ft, 350 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No104-080-035Copy
Manufacturer Standard Lead Time7 weeks
Order Code262966801
Your Part Number
274 total stock globally
Need more?
274 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.490 ($27.0135) |
Price for:Each
Minimum: 1
Multiple: 1
$23.49 ($27.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No104-080-035Copy
Manufacturer Standard Lead Time7 weeks
Order Code262966801
Technical Datasheet
Product Overview
The 104-080-035 High Speed 4K HDMI plug-to-plug cable assembly is compliant with current HDMI high speed cable specifications. HDMI 2.0 compatible.
- High Speed HDMI plug to plug lead
- Black 3.8mm OD ultra thin / ultra flexible cable
- Optimised for 1080p, 4K, 2K and WQXGA resolutions
- Gold flashed overmoulded connectors
- Ideal for rack wiring
- 36AWG / 0.127mm conductors
- Does not contain HEC Ethernet channel
- Length 350 mm
Applications
High Speed Digital, Video & Vision, Consumer Electronics, Multimedia
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0204
