Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVDC
Manufacturer Part No110-064-000
Order Code2355397
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeVan Damme UP-OFC 6MM
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
Product Overview
The 110-064-000 is a 3m RF Coaxial Cable Assembly with BNC plug to BNC plug connection. The UP-OFC 6mm plasma grade standard 75Ω cable terminated with 2GHz precision BNC connectors. It has turned nickel-plated brass connector with gold-plated brass centre pin and PTFE insulator.
- Exceptionally flexible cable
- Orange strain relief boots
- Meets the requirements of SMPTE 292M(1.5Gbps data rate)
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
3m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
9.8ft
Coaxial Cable Type
Van Damme UP-OFC 6MM
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205