Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VDC |
|---|---|
| Manufacturer Part No | 110-102-000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 235539901 |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.940 ($86.181) |
Price for:Each
Minimum: 1
Multiple: 1
$74.94 ($86.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VDC |
|---|---|
| Manufacturer Part No | 110-102-000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 235539901 |
| Technical Datasheet |
Product Overview
The 110-102-000 is a 10m RF Coaxial Cable Assembly with BNC plug to BNC plug connection. The UP-OFC 6mm plasma grade standard 75Ω cable terminated with 2GHz precision BNC connectors. It has turned nickel-plated brass connector with gold-plated brass centre pin and PTFE insulator.
- Exceptionally flexible cable
- Orange strain relief boots
- Meets the requirements of SMPTE 292M(1.5Gbps data rate)
Applications
RF Communications
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .545 |
