Print Page
110-824-050
RF / Coaxial Cable Assembly, 10m, SDI/HD-SDI, 33 ft, 10 m, Van Damme UP-OFC SDI, BNC Straight Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VDC |
|---|---|
| Manufacturer Part No | 110-824-050Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 262968501 |
| Your Part Number | |
| Technical Datasheet |
31 total stock globally
20 more incoming. You can reserve stock now
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.550 ($60.4325) |
Price for:Each
Minimum: 1
Multiple: 1
$52.55 ($60.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VDC |
|---|---|
| Manufacturer Part No | 110-824-050Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 262968501 |
| Technical Datasheet |
Product Overview
- Van Damme UP-OFC SDI Vision 75 Ohm LSZH coaxial cable
- Cable features solid centre conductor, LSZH jacket, RAL 5021 Water Blue (Aqua) 4.5mm OD
- Terminated with Van Damme True 75 Ohm HD 12GHz precision male BNCs with Violet strain reliefs
- Suitable for HD-SDI 1080p transmissions
- Length 10 m
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3376 |
