Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No401-028-001Copy
Manufacturer Standard Lead Time6 weeks
Order Code2355387
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $94.010 ($108.1115) |
| 5+ | $92.590 ($106.4785) |
| 10+ | $91.160 ($104.834) |
| 25+ | $89.720 ($103.178) |
| 50+ | $87.930 ($101.1195) |
| 100+ | $86.130 ($99.0495) |
Price for:Each
Minimum: 1
Multiple: 1
$94.01 ($108.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No401-028-001Copy
Manufacturer Standard Lead Time6 weeks
Order Code2355387
Technical Datasheet
Connector Type AXLR Plug, 5 Way
Connector Type BXLR Socket, 5 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Van Damme® Smart control DMX, 1-pair cable and Neutrik® 5-pin XLR connector for DMX512 lighting control
- 6mm Diameter with 22AWG conductors and low capacitance for accurate data transfer
- Ideal for touring, rigging and other dynamic use
- Terminated using 2% silver, lead-free solder
- Straight wired, 5-pins connected
Technical Specifications
Connector Type A
XLR Plug, 5 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
XLR Socket, 5 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.339
