Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No12X12WECopy
Manufacturer Standard Lead Time7 weeks
Order Code229574601
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.990 ($40.2385) |
Price for:Each
Minimum: 1
Multiple: 1
$34.99 ($40.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No12X12WECopy
Manufacturer Standard Lead Time7 weeks
Order Code229574601
Technical Datasheet
Board Type0
Board MaterialEpoxy Glass Composite
External Height304.8mm
External Width304.8mm
Board Thickness1.57mm
Product Overview
The 12X12WE is a 12 x 12-inch Prototyping Board, square sheet of FR-4 PCB laminate with no copper, no hole. Made of FR-4 epoxy glass. Meets MIL-P13949, type GF standard.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
0
External Height
304.8mm
Board Thickness
1.57mm
Board Material
Epoxy Glass Composite
External Width
304.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272
