Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part No60253
Order Code349826702
Product RangeONE-WRAP Series
Also Known AsGTIN UPC EAN: 5030610602535
Technical Datasheet
109 total stock globally
Need more?
109 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.650 ($12.2475) |
Price for:Each
Minimum: 1
Multiple: 1
$10.65 ($12.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part No60253
Order Code349826702
Product RangeONE-WRAP Series
Also Known AsGTIN UPC EAN: 5030610602535
Technical Datasheet
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.39"
Tape Width - Metric10mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeONE-WRAP Series
SVHCTo Be Advised
Product Overview
VELCRO® Brand ONE-WRAP® cable tie rolls. Ideal for grouping large planks of wood or heavy duty cables.
- Reusable and adjustable
- Cut-to-length roll
- Hook and loop pad
- Organise and tidy messy cables
- Supplied in 5m lengths
- Width: 10mm
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
10mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.39"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
ONE-WRAP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036