Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60248
Order Code240100202
Product RangeVELCRO® Brand - Hook & Loop Coins
Also Known AsGTIN UPC EAN: 5030610602481
Technical Datasheet
147 total stock globally
Need more?
147 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.500 ($13.225) |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$11.50 ($13.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60248
Order Code240100202
Product RangeVELCRO® Brand - Hook & Loop Coins
Also Known AsGTIN UPC EAN: 5030610602481
Technical Datasheet
Hook TypeHook and Loop
Form FactorCircle
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial1.8"
Tape Diameter - Metric45mm
Product RangeVELCRO® Brand - Hook & Loop Coins
SVHCNo SVHC (15-Jan-2019)
Product Overview
Black self-adhesive coin fasteners ideal for securing items to hard materials, such as securing picture frames, Christmas lights, spirit levels etc..
- An alternative to nails, glue or screws
- Suitable for indoor use and outdoor certain outdoor projects
- Strong and water resistant adhesive
- Supports a maximum weight of up to 2kg per coin
- Dimensions: 45Ømm
- Supplied in packs of 6 sets (hook & loop coins)
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
45mm
SVHC
No SVHC (15-Jan-2019)
Form Factor
Circle
Roll Length - Imperial
-
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
1.8"
Product Range
VELCRO® Brand - Hook & Loop Coins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205