Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part NoVEL-EC60327Copy
Manufacturer Standard Lead Time6 weeks
Order Code240101301
Your Part Number
217 total stock globally
Need more?
217 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.320 ($15.318) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$13.32 ($15.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60327Copy
Manufacturer Standard Lead Time6 weeks
Order Code240101301
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlue
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial1"
Tape Width - Metric25mm
Tape Length - Imperial36.2"
Tape Length - Metric920mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The VEL-EC60327 is an Adjustable Strap Fully adjustable, durable and weather-proof.
Technical Specifications
Hook Type
-
Tape Colour
Blue
Roll Length - Metric
-
Tape Width - Metric
25mm
Tape Length - Metric
920mm
Tape Diameter - Metric
-
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
1"
Tape Length - Imperial
36.2"
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028304
