Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-OW64101
Order Code349972102
Product RangeProfessional ONE-WRAP
Your Part Number
100 total stock globally
76 more incoming. You can reserve stock now
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.220 ($43.953) |
Price for:Each
Minimum: 1
Multiple: 1
$38.22 ($43.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-OW64101
Order Code349972102
Product RangeProfessional ONE-WRAP
Hook Type-
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.39"
Tape Width - Metric10mm
Tape Length - Imperial82ft
Tape Length - Metric25m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeProfessional ONE-WRAP
SVHCTo Be Advised
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
25m
Tape Width - Metric
10mm
Tape Length - Metric
25m
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
Roll
Roll Length - Imperial
82ft
Tape Width - Imperial
0.39"
Tape Length - Imperial
82ft
Tape Diameter - Imperial
-
Product Range
Professional ONE-WRAP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2