Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-OW64141
Order Code349973702
Product RangeProfessional ONE-WRAP
Your Part Number
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.460 ($83.329) |
Price for:Each
Minimum: 1
Multiple: 1
$72.46 ($83.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-OW64141
Order Code349973702
Product RangeProfessional ONE-WRAP
Hook TypeStrap
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial27.3yard
Roll Length - Metric25m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeProfessional ONE-WRAP
Technical Specifications
Hook Type
Strap
Tape Colour
Black
Roll Length - Metric
25m
Tape Width - Metric
20mm
Tape Length - Metric
-
Tape Diameter - Metric
-
Form Factor
Roll
Roll Length - Imperial
27.3yard
Tape Width - Imperial
0.79"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
Professional ONE-WRAP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4