Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-OW64301
Order Code349970802
Product RangeProfessional ONE-WRAP
44 total stock globally
Need more?
44 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.190 ($12.8685) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$11.19 ($12.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-OW64301
Order Code349970802
Product RangeProfessional ONE-WRAP
Hook TypeStrap
Form FactorRectangle
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.51"
Tape Width - Metric13mm
Tape Length - Imperial7.87"
Tape Length - Metric200mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeProfessional ONE-WRAP
Technical Specifications
Hook Type
Strap
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
13mm
Tape Length - Metric
200mm
Tape Diameter - Metric
-
Form Factor
Rectangle
Roll Length - Imperial
-
Tape Width - Imperial
0.51"
Tape Length - Imperial
7.87"
Tape Diameter - Imperial
-
Product Range
Professional ONE-WRAP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03