Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoE390M2
Order Code349828702
Also Known AsGTIN UPC EAN: 5410329589103
Your Part Number
Technical Datasheet
1,441 total stock globally
Need more?
1441 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.980 ($4.577) |
Price for:Each
Minimum: 1
Multiple: 1
$3.98 ($4.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
European 16A 2-pin + Earth Schuko plug for heavier duty applications
- IP44 Rated weatherproof body
- 230VAC/16A rated
- Max cable: Ø10mm
- Screw Termination
Technical Specifications
Connector Type
Schuko
Connector Colour
Black
Voltage Rating VAC
230V
SVHC
No SVHC (21-Jan-2025)
Current Rating
16A
Connector Body Material
Rubber Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06