Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoK/FF
Order Code353274201
Also Known AsGTIN UPC EAN: 5410329308018
Technical Datasheet
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.560 ($23.644) |
Price for:1 Set
Minimum: 1
Multiple: 1
$20.56 ($23.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoK/FF
Order Code353274201
Also Known AsGTIN UPC EAN: 5410329308018
Technical Datasheet
Product Overview
A 100 piece fast fuse ket comprises of 10 of each : 10 of each: 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A and 5A.
- 100 Piece fast acting fuse set
- 5x20mm Glass bodies
- Low breaking capacity
- Plastic box with 10 compartments
- 10 of each: 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A, 5A
- Specifications: IEC127, BS4265 & CEE4
- Voltage rating: 250Vac
- Breaking capacity: 35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15