6 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.350 ($19.9525) |
Product Information
Product Overview
VTHH6 is a retractable shelf clamp kit for PCB. The PCB clamping kit is a perfect tool for clamping circuit boards, making precision work easy. It features a retractable shelf and adjustment knobs that allow you to adapt to different circuit board sizes. The holder is adjustable by 360°, allowing you to set the optimal viewing angle. Moreover, this clamping kit is lightweight and easily portable, so you can take it with you wherever you go. Whether you are a professional or a DIY enthusiast, this kit provides the precision and flexibility you need to make your electronics projects a success. Simply secure your circuit board and perform precise operations with confidence.
- Precision clamps securely hold circuit boards for precise work
- Adjustable design-retractable shelf and 360° holder for various sizes
- Light and portable-easy to carry to any workplace
- Versatile use- ideal for professionals and hobbyists
- Durable metal-designed for long-lasting use
- Black/blue primary colour, adjustable angle, adjustable length
- Metal stand material
Technical Specifications
PCB Holder - Assembly
165mm
125mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate