Print Page
Image is for illustrative purposes only. Please refer to product description.
123 total stock globally
50 more incoming. You can reserve stock now
123 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.710 ($15.7665) |
Price for:Each
Minimum: 1
Multiple: 1
$13.71 ($15.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No01-0021
Order Code153693801
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Paper
Hole Diameter1.02mm
External Height101.6mm
External Width121.92mm
Board Thickness1.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 01-0021 is a single sided Veroboard for development and prototyping work. This board provides 41 tracks with 44 holes per track. Veroboard is designed primarily for hard wiring of discrete components, typically in analogue circuits, but is equally useful where a number of common bus or signal lines are required. Veroboard is manufactured from copper clad laminated board which has been pierced with a grid of holes and machined to provide parallel tracks.
- Ideal for Hard Wiring or Discrete Components
- SRBP Base Material
Applications
Industrial
Technical Specifications
Board Type
Stripboard
Hole Diameter
1.02mm
External Width
121.92mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Epoxy Paper
External Height
101.6mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026