Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No20-2137Copy
Manufacturer Standard Lead Time8 weeks
Order Code873112801
Your Part Number
6,956 total stock globally
Need more?
6,956 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.280 ($35.972) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$31.28 ($35.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No20-2137Copy
Manufacturer Standard Lead Time8 weeks
Order Code873112801
Technical Datasheet
Product Range-
Connector ColourBlack
Connector MountingThrough Hole Mount
Mounting Hole Dia1.02mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
20-2137 is a PCB test point - loop terminal assembly. It is a PCB test point terminal for 1.02mm nominal holes used for attaching leads for test scopes and probes with a sintered glass insulator. The sintered glass bead has a recommended maximum working temperature of 475°C. This exceeds all current standard temperature profile requirements.
- PCB test point terminal assembly designed for attachment of scope probes etc
- The compliant pin design allows the terminal to be inserted without damaging the hole plating
- The terminal will remain in place even when the board is inverted for soldering
- Black colour
- 1.02mm hole size
- 1.6mm PCB thickness
- Boro silicate sintered glass bead
- Phosphor bronze (BS2873) wire loop material
- Electroplated bright tin plating
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Connector Colour
Black
Mounting Hole Dia
1.02mm
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
