Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No20-313139Copy
Manufacturer Standard Lead Time6 weeks
Order Code873117901
Your Part Number
4,510 total stock globally
Need more?
4,510 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.510 ($22.4365) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.51 ($22.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No20-313139Copy
Manufacturer Standard Lead Time6 weeks
Order Code873117901
Technical Datasheet
Product Range-
Connector ColourWhite
Connector MountingThrough Hole Mount
Mounting Hole Dia1.02mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 20-313139 is a white PCB test-point Loop Terminal Assembly for 1.02mm hole size. This PCB test point is used for attaching leads for test scopes and probes with scintered glass insulator. The sintered glass bead has a recommended maximum working temperature of 475°C. This exceeds all current standard temperature profile requirements.
- Compliant pin design allows terminal to be inserted without damaging hole plating
- Terminal will remain in place even when the board is inverted for soldering
- Borosilicate sintered glass bead
- Phosphor bronze (BS2873) wire loop with (3 to 5μ) electroplated bright tin plating
- PCB thickness: <lt/>1.6mm
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Connector Colour
White
Mounting Hole Dia
1.02mm
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
