Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No2228Copy
Order Code1525734
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Jacket ColourGrey
Product Range-
Product Overview
The 2228 is a PS2 Keyboard Mouse Splitter Cable with mini 6 DIN male to 2x mini 6 DIN female connectors. On many laptops there is a single mini 6 pin DIN socket that can double up as either a mouse or keyboard port. The short cable plugs into the port and therefore allows the connection of both an external mouse and keyboard simultaneously.
- Ideal solution to convert a single PS2 mini 6 pin DIN output (keyboard or mouse) into 2 ports
- Fully moulded 30cm shielded cable with identifiable mouse and keyboard outputs
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
