Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No3115-1Copy
Order Code1517544
Technical Datasheet
Connector Type AeSATA Plug, 7 Way
Connector Type BSATA Plug
Jacket ColourBlack
Product Range-
Product Overview
The 3115-1 is a 1m eSATA External Cable with eSATA male to SATA male connectors. The eSATA or external cable is designed to bring standard internal SATA drive performance out of the PC. The high specification cable comfortably outperforms both the more traditional USB and IEEE 1394 technologies.
- Shielded cable
- eSATA shielded cables designed for external, out of the box solutions
- Designed to connect external SATA drives to PCs fitted PCI SATA cards
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
eSATA Plug, 7 Way
Jacket Colour
Black
Connector Type B
SATA Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
