Print Page
Image is for illustrative purposes only. Please refer to product description.
1,168 total stock globally
Need more?
1168 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.480 ($17.802) |
Price for:Each
Minimum: 1
Multiple: 1
$15.48 ($17.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No4070-5
Order Code152611901
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 4070-5 is a 5m Computer Null Modem Lead with 9-way D Subminiature socket to 9-way D Subminiature socket and white jacket. This null modem lead is suitable for IBM PC.
- Moulded hood with thumbs
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
16.4ft
Jacket Colour
White
SVHC
No SVHC (17-Dec-2014)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24